This 30-contact shrouded header features a 2mm pitch and 9.86mm lead length, with a solder termination. It is made from bronze with a gold plating and is suitable for surface mount applications. The header is RoHS compliant and available from Samtec.
Checking distributor stock and pricing after the page loads.
Samtec TW-15-09-L-D-215-SM-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 9.86mm |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.