
This 30-position shrouded header features a 2mm pitch and is rated for a maximum current of 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made with a bronze contact material and has a gold plating. It is available in a rail/Tube packaging and is RoHS compliant.
Samtec TW-15-09-S-D-245-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-15-09-S-D-245-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.