
The TW-15-09-T-D-160-100 is a board-to-board connector from Samtec, designed for stacking applications. It features 30 HDR contacts in a 2-row configuration with a 2mm pitch. The connector is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The TW-15-09-T-D-160-100 is rated for a maximum current of 5.2 amps per contact and has a height of 9.06mm with a mating length of 5mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.06mm |
| Mating Length | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |