
Conn Board Stacker HDR 15 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec TW-15-09-T-S-236-094 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 11.6mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-15-09-T-S-236-094 to view detailed technical specifications.
No datasheet is available for this part.