
This 2mm pitch 30mm 2-row 30-contact through hole HDR board stacker from Samtec features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It has a terminal pitch of 2mm and a product length of 30mm. The connector is designed for solder termination and has a maximum current rating of 5.2A per contact.
Samtec TW-15-11-L-D-130-110 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 30 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 7.28 |
| Tail Length (mm) | 2.79 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Mating Length | 3.99mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-15-11-L-D-130-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.