
This Samtec connector features 30 male contacts with a bronze material and tin plating, arranged in a 2-row configuration. It is designed for through-hole mounting and has a lead length of 28.2mm. The connector is RoHS compliant and suitable for solder termination. It is available from Samtec under the part number TW-15-12-T-D-580-280.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-15-12-T-D-580-280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-15-12-T-D-580-280 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 28.2mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-15-12-T-D-580-280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.