The TW-16-01-T-S-120-100 is a board stacker from Samtec with 16 HDR contacts, a 2mm terminal pitch, and a maximum current rating of 5.2A per contact. It features a straight body orientation and a through-hole mounting style. Operating temperatures range from -55°C to 105°C. This component is suitable for use in applications where high-density connections are required.
Samtec TW-16-01-T-S-120-100 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.66mm |
| Mating Length | 2.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-16-01-T-S-120-100 to view detailed technical specifications.
No datasheet is available for this part.