
The TW-16-02-L-S-160-100 is a 16-contact HDR board stacker connector with a straight body orientation and through hole mounting. It has a terminal pitch of 2mm and a product length of 32mm. The connector is designed for use in temperatures ranging from -55°C to 125°C and can handle a maximum current rating of 5.2A per contact.
Samtec TW-16-02-L-S-160-100 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 7.06 |
| Tail Length (mm) | 2.54 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Mating Length | 3mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-16-02-L-S-160-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.