
The TW-16-08-T-S-275-128 is a 16-contact HDR board stacker from Samtec, designed for high-density connections. It features a terminal pitch of 2mm and a termination method of solder. The component is rated for operation between -55°C and 105°C and is designed for through-hole mounting. With a maximum current rating of 5.2A per contact, this board stacker is suitable for a variety of applications requiring high-speed connections.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 17.84mm |
| Mating Length | 10.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |