The Samtec TW-16-12-G-S-935-086 is a board stacker with 16 HDR contacts, a terminal pitch of 2mm, and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 5.2A per contact. The board stacker is designed for through hole mounting and has a height of 26mm with a mating length of 2.27mm.
Samtec TW-16-12-G-S-935-086 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 26mm |
| Mating Length | 2.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-16-12-G-S-935-086 to view detailed technical specifications.
No datasheet is available for this part.