This 34-contact shrouded header features a 2mm pitch, 2-row configuration, and 11.9mm lead length. It is made from bronze with a gold plating and is suitable for surface mount applications. The header is RoHS compliant and suitable for solder termination. It is designed for use in board-to-board and mezzanine connections.
Samtec TW-17-03-L-D-302-SM-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 11.9mm |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-17-03-L-D-302-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.