
The Samtec TW-17-07-T-S-500-125 is a 17-contact HDR board stacker with a terminal pitch of 2mm and a body orientation of straight. It has a maximum operating temperature range of -55°C to 105°C and can handle a maximum current rating of 5.2A per contact. The connector is designed for through-hole mounting and features solder termination. It has a height of 15.92mm and a mating length of 3.23mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 17 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 15.92mm |
| Mating Length | 3.23mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |