
The TW-17-09-G-D-200-095 is a 34-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a 2-row configuration with a 2mm terminal pitch. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2 amps per contact. The component measures 9.18mm in height and has a mating length of 4.11mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.18mm |
| Mating Length | 4.11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |