
The TW-17-10-G-S-360-125 is a 17-contact HDR board stacker from Samtec, designed for through hole mounting. It features a straight body orientation and a terminal pitch of 2mm. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.2 amps per contact. The board stacker is terminated via solder and has a height of 12.42mm and a mating length of 3.29mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 17 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 12.42mm |
| Mating Length | 3.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |