
The Samtec TW-17-10-S-D-365-120 is a 34-contact HDR board stacker with a 2-row configuration and 2mm terminal pitch. It is designed for through-hole mounting and features a straight body orientation. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2A per contact. The stacker's height is 12.56mm, and the mating length is 3.29mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 12.56mm |
| Mating Length | 3.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |