
The TW-17-12-F-S-905-090 is a rectangular connector with a single row of contacts, straight orientation, and a 2mm pitch. It features a 2mm depth and a maximum operating temperature of 125°C. The connector is made with bronze contacts plated with gold and has a black housing. It is RoHS compliant and suitable for solder termination.
Samtec TW-17-12-F-S-905-090 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2mm |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 28.2mm |
| Length | 34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-17-12-F-S-905-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.