This Samtec TW-18-01-L-S-120-060 is an 18-position straight-through header with a 2mm pitch, designed for high-current applications up to 3A. It features a bronze contact material with gold plating and a black housing. The header has a length of 36mm and a lead length of 8.2mm, with a maximum operating temperature range of -55°C to 125°C. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2mm |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 8.2mm |
| Length | 36mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
