This Samtec TW-18-04-L-S-310-010 connector features 18 male bronze contacts with gold plating, a 2mm pitch, and a 14.1mm lead length. It is designed for through-hole mounting and is available in bulk packaging. The connector is RoHS compliant and not radiation hardened.
Samtec TW-18-04-L-S-310-010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-18-04-L-S-310-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.