
This Samtec header features 54 bronze contacts plated with gold, suitable for through-hole mounting. It has a black housing and a straight orientation, with a pitch of 2mm and a length of 36mm. The header is designed for use in temperatures ranging from -55°C to 125°C and is compliant with RoHS regulations. It is available in bulk packaging.
Samtec TW-18-07-S-T-400-150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 36mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-18-07-S-T-400-150 to view detailed technical specifications.
No datasheet is available for this part.