
The TW-20-02-S-D-120-175 is a 40-position, 2-row through hole board stacker connector with a terminal pitch of 2mm and a body orientation of straight. It has a mounting type of through hole and is designed for use in memory card sockets. The connector has a product length of 40mm, product depth of 4mm, and product height of 5.15mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2A per contact. The connector is terminated with solder and has a mating length of 2.12mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-20-02-S-D-120-175 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 5.15 |
| Tail Length (mm) | 4.44 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Mating Length | 2.12mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-20-02-S-D-120-175 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.