The TW-20-02-S-D-190-000-SM-A-002 is a 40-contact HDR board stacker from Samtec. It features a straight body orientation and surface mount mounting. The component has a terminal pitch of 2mm and a height of 7.85mm. It is rated for a maximum current of 4.9 amps per contact and operates within a temperature range of -55°C to 125°C.
Samtec TW-20-02-S-D-190-000-SM-A-002 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 7.85mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-20-02-S-D-190-000-SM-A-002 to view detailed technical specifications.
No datasheet is available for this part.