
This 20-contact male header features a through-hole mount and 9.58mm lead length, with a tin plating for reliable connections. The header is RoHS compliant and suitable for use in a variety of applications. It is available from Samtec, a reputable manufacturer of connectors and interconnects.
Samtec TW-20-02-T-S-235-060 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 9.58mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-20-02-T-S-235-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.