This 20-contact rectangular connector features a bronze contact material with tin plating, suitable for through hole mounting. The connector's lead length is 9.58mm. It is compliant with RoHS regulations and suitable for solder termination.
Samtec TW-20-02-T-S-236-059 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 9.58mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-20-02-T-S-236-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.