The Samtec TW-20-03-G-Q-240-120 is an 80-contact through-hole connector with a gold-plated finish and a 2mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector features a male gender and is suitable for solder termination. It is designed for general use and is not specific to a particular industry or application.
Sign in to ask questions about the Samtec TW-20-03-G-Q-240-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-20-03-G-Q-240-120 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-20-03-G-Q-240-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.