This Samtec TW-20-03-S-Q-310-090 is a 80-contact 4-row shrouded through-hole header with gold contact plating. It is designed for bulk packaging and features a 2mm pitch. The header is not radiation hardened but is RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |