
This Samtec connector features 80 bronze contacts with tin plating, arranged in a 4-row configuration. It has a lead length of 13.6mm and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for through-hole mounting and is suitable for applications where a 2mm pitch is required.
Sign in to ask questions about the Samtec TW-20-03-T-Q-250-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-20-03-T-Q-250-090 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-20-03-T-Q-250-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.