This 20-contact rectangular connector features a bronze contact material with tin plating, suitable for through-hole mounting with a lead length of 13.6mm. The connector is compliant with RoHS regulations and can be solder terminated. It is designed for general use in rectangular connectors.
Samtec TW-20-03-T-S-236-140 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-20-03-T-S-236-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.