
This 80-contact, 4-row through-hole header features gold plating for reliable connections. It is available in bulk packaging and is RoHS compliant. The header has a 2mm pitch and is designed for solder termination. It is not radiation hardened and is intended for use in standard environments.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |