
This Samtec TW-20-05-T-D-350-150 is a 40-contact shrouded header with a 2mm pitch. It features a through hole mount and is made with bronze contact material. The header is tin plated for corrosion resistance and is RoHS compliant. It has a lead length of 15.1mm and is suitable for use in a variety of applications.
Sign in to ask questions about the Samtec TW-20-05-T-D-350-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-20-05-T-D-350-150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.1mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-20-05-T-D-350-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.