Conn Board Stacker HDR 20 POS 2mm Solder ST Thru-Hole
Samtec TW-20-06-L-S-413-063 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 17.1mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-20-06-L-S-413-063 to view detailed technical specifications.
No datasheet is available for this part.