This 20-position rectangular connector features a bronze contact material with tin plating, and is designed for through-hole mounting with a lead length of 17.1mm. It is compliant with RoHS regulations and has a termination of solder. The connector is manufactured by Samtec and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 17.1mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |