Conn Board Stacker HDR 40 POS 2mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Samtec TW-20-07-G-D-271-150 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |