
This 80-contact, 4-row through-hole header features gold plating and a 2mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a high-density connection is required, and its through-hole design allows for easy mounting on a printed circuit board.
Sign in to ask questions about the Samtec TW-20-09-G-Q-250-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-20-09-G-Q-250-090 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-20-09-G-Q-250-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.