
This 20-contact rectangular connector features a bronze contact material with gold plating, suitable for through hole mounting. The lead length measures 11.6mm. The connector is compliant with RoHS regulations and features solder termination.
Sign in to ask questions about the Samtec TW-20-09-L-S-183-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-20-09-L-S-183-090 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 11.6mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-20-09-L-S-183-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.