
The TW-20-09-S-D-195-130 is a board stacker connector from Samtec, featuring 40 HDR contacts in a 2-row arrangement with a 2mm terminal pitch. It is designed for solder termination and is rated for operation between -55°C and 125°C. The connector has a straight body orientation and is mounted through a hole. Each contact is rated for a maximum current of 5.2A, and the connector measures 8.29mm in height with a mating length of 3.35mm.
Samtec TW-20-09-S-D-195-130 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 8.29mm |
| Mating Length | 3.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.