The Samtec TW-20-09-S-D-211-SM-A-P-TR is a board-to-board connector featuring a 40-contact HDR configuration with a 2mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a straight body orientation and is rated for a maximum current of 4.9 amps per contact. It measures 9.86mm in height and has a mating length of 4.51mm.
Samtec TW-20-09-S-D-211-SM-A-P-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 9.86mm |
| Mating Length | 4.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-20-09-S-D-211-SM-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.