This 42-contact shrouded header features a 2mm pitch and 28.2mm lead length. It is designed for through-hole mounting and is made with bronze contacts plated with tin. The header is compliant with RoHS regulations and is suitable for use in a variety of applications.
Samtec TW-21-12-T-D-610-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 28.2mm |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.