
This 22-contact shrouded header features a through hole mount with a lead length of 9.58mm. The contact material is bronze with a tin plating, and it is RoHS compliant. The header is suitable for use in applications where a secure connection is required.
Sign in to ask questions about the Samtec TW-22-02-T-S-175-080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-22-02-T-S-175-080 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 9.58mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-22-02-T-S-175-080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.