
This 44-contact shrouded header features a 2mm pitch and 13.6mm lead length, making it suitable for through hole mounting. The header is constructed with bronze contacts and tin plating, ensuring reliable connections. With a RoHS compliant design, this header meets the requirements for environmentally friendly manufacturing processes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-22-03-T-D-215-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-22-03-T-D-215-140 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-22-03-T-D-215-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.