This Samtec TW-22-04-LM-D-400-SM-A-P header features 44 bronze contacts with gold plating, arranged in a 2mm pitch, straight orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is RoHS compliant and has a termination of solder. It measures 44mm in length and 6.54mm in depth, with a black housing color.
Samtec TW-22-04-LM-D-400-SM-A-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-22-04-LM-D-400-SM-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.