
This 44-contact, 2-row through-hole header features a black housing and is rated for a maximum current of 3A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is made with bronze contacts plated with tin and is RoHS compliant. It has a pitch of 2mm and a length of 44mm, with a lead length of 15.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-22-05-T-D-315-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-22-05-T-D-315-140 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 15.1mm |
| Length | 44mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-22-05-T-D-315-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.