Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Samtec TW-22-12-S-D-261-115 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-22-12-S-D-261-115 to view detailed technical specifications.
No datasheet is available for this part.