Conn Board Stacker HDR 48 POS 2mm Solder ST Top Entry SMD Tube
Samtec TW-24-03-S-D-340-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-24-03-S-D-340-SM to view detailed technical specifications.
No datasheet is available for this part.