
This Samtec TW-24-04-G-Q-140-250 is a 96-contact, 4-row, straight through hole header with a maximum current rating of 3A and a maximum operating temperature of 125°C. It features a black housing and is made with bronze contacts plated with gold. The header is available in bulk packaging and is not radiation hardened. It is compliant with RoHS regulations and is terminated with solder. The header has a pitch of 2mm and a length of 48mm, with a depth of 8mm and a width of 24mm.
Samtec TW-24-04-G-Q-140-250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.