
This 96-contact, 4-row, straight-through header is designed for high-current applications, with a maximum rating of 3A. It features a bronze contact material with gold plating and a black housing. The header is available in bulk packaging and is RoHS compliant. It has a pitch of 2mm and a length of 48mm, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Samtec TW-24-05-G-Q-140-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-24-05-G-Q-140-250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-24-05-G-Q-140-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
