This 24-contact rectangular connector features a bronze contact material with gold plating, suitable for through-hole mounting. The lead length is 17.1mm. It is compliant with RoHS regulations and can be solder terminated.
Samtec TW-24-06-L-S-308-091 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 17.1mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-24-06-L-S-308-091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.