This 144-contact rectangular connector features a 6-row configuration with a 2mm pitch and is designed for through-hole mounting. The contacts are made of bronze with a gold plating and are suitable for use in applications where radiation hardening is not required. The connector is packaged in bulk and is compliant with RoHS regulations.
Samtec TW-24-07-L-6-395-155 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 19.1mm |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-24-07-L-6-395-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.