
This rectangular connector features 72 male contacts with a gold plating and bronze material. It has a lead length of 19.1mm and a pitch of 2mm. The connector is RoHS compliant and suitable for through hole mounting. The contacts are terminated with solder.
Sign in to ask questions about the Samtec TW-24-07-L-T-450-115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-24-07-L-T-450-115 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 19.1mm |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 3 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-24-07-L-T-450-115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.