
Conn Board Stacker HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec TW-24-09-S-S-183-100 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.