Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-25-03-G-S-293-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-25-03-G-S-293-100 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-25-03-G-S-293-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.